
Dual high-performance operational amplifier featuring a 4MHz bandwidth and 2V/µs slew rate. This general-purpose op-amp offers a 4MHz gain bandwidth product and 80dB common mode rejection ratio. Designed for dual supply operation from 5V to 15V, it has a maximum operating temperature of 70°C. The component is housed in an 8-PDIP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments RC4559P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4559P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.6mA |
| Unity Gain Bandwidth Product | 4MHz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4559P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
