
General purpose operational amplifier IC featuring a 15MHz gain bandwidth product and 5.5V/µs slew rate. This dual-channel amplifier offers a 70dB common mode rejection ratio and 100dB voltage gain. Designed for surface mount applications, it operates with dual supply voltages from ±2V to ±9V (or single supply 4V to 32V) and has a maximum output current of 50mA per channel. The component is RoHS compliant and packaged in an 8-pin SOIC for rail/tube distribution.
Sign in to ask questions about the Texas Instruments RC4560IDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4560IDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
