
General Purpose Operational Amplifier IC, featuring a 15MHz Gain Bandwidth Product and 5.5V/µs Slew Rate. This dual-channel amplifier offers a 100dB Voltage Gain and 50mA Output Current per Channel. It operates with a wide supply voltage range from 2V to 32V, with a recommended dual supply of 9V. The SOIC package is surface mountable and RoHS compliant, with a Common Mode Rejection Ratio of 70dB.
Sign in to ask questions about the Texas Instruments RC4560IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4560IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.