
Dual-channel, 15MHz operational amplifier for general-purpose applications. Features a 5.5V/µs slew rate and 100dB voltage gain. Operates with dual supply voltages from 2V to 9V, or single supply from 4V to 32V, with a maximum dual supply of 16V and maximum single supply of 32V. Offers 70dB common mode rejection ratio and 50mA output current per channel. Packaged in an 8-SOIC surface mount case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments RC4560IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4560IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
