
Dual operational amplifier IC featuring a 15MHz bandwidth and 5.5V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain and 50mA output current per channel. Designed for surface mounting in an 8-SOIC package, it operates from a dual supply voltage range of 2V to 16V, with a maximum single supply of 32V. The component boasts a 70dB CMRR and 40nA input bias current, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments RC4560IDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4560IDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
