Dual operational amplifier featuring a 15MHz gain bandwidth product and 5.5V/µs slew rate. This general-purpose op-amp offers a 70dB common mode rejection ratio and 100dB voltage gain. Designed for surface mounting in a TSSOP-8 package, it operates from a dual supply voltage range of 2V to 16V or a single supply of 4V to 32V. Key specifications include a 500µV input offset voltage and 40nA input bias current, with an output current of 50mA per channel.
Sign in to ask questions about the Texas Instruments RC4560IPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4560IPWRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RC4560 |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.