
General purpose operational amplifier IC featuring a 15MHz gain bandwidth product and 5.5V/µs slew rate. This dual-channel amplifier offers a voltage gain of 100dB and a common mode rejection ratio of 70dB. Designed for surface mount applications, it operates with a minimum dual supply voltage of 2V and a maximum of 16V, or a single supply from 4V to 32V. The component boasts a low input bias current of 40nA and an input offset voltage of 500µV, with an output current capability of 50mA per channel.
Sign in to ask questions about the Texas Instruments RC4560IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4560IPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.