
Dual operational amplifier featuring a 12MHz bandwidth and 5V/µs slew rate. Offers 110dB voltage gain and 80dB CMRR, operating with dual supply voltages from 2V to 16V or single supply from 4V to 32V. Designed for audio applications, this 2-channel IC is housed in an 8-SOIC package and operates across a -40°C to 85°C temperature range. Low input bias current of 500nA and input offset voltage of 500µV ensure precise signal amplification.
Sign in to ask questions about the Texas Instruments RC4580IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4580IDG4 technical specifications.
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 110dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4580IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
