
Dual-channel, 2-circuit audio operational amplifier featuring a 12MHz bandwidth and 5V/µs slew rate. Delivers 50mA output current per channel with a 2kΩ load impedance and 110dB voltage gain. Operates from a dual supply voltage range of 2V to 16V, with a maximum single supply voltage of 32V. Offers low noise and distortion characteristics, suitable for audio applications, with an operating temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments RC4580IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4580IDR technical specifications.
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 110dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4580IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
