Dual operational amplifier IC featuring a 12MHz bandwidth and 5V/µs slew rate. Offers a 110dB voltage gain and 80dB common mode rejection ratio. Operates with dual supply voltages from 2V to 16V, or single supply from 4V to 32V. Each channel provides 50mA output current with a typical 500µV input offset voltage and 500nA input bias current. Packaged in an 8-pin SOIC (SOIC-8) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments RC4580IDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4580IDRE4 technical specifications.
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RC4580 |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 110dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4580IDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.