Texas Instruments RCV420JPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Output Current per Channel | 10mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 3mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RCV420JPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
