
General purpose sensor and detector interface IC featuring a 150kHz bandwidth and 1.5V/µs slew rate. This single-channel device operates with a supply voltage range of 11.4V to 36V, drawing 3mA quiescent current. It offers a 1mV input offset voltage and a 10mA output current per channel. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is supplied in a tube.
Sign in to ask questions about the Texas Instruments RCV420KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RCV420KP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 150kHz |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | RCV420 |
| Slew Rate | 1.5V/µs |
| Supply Current | 3mA |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RCV420KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
