
General purpose signal conditioner IC featuring a 150 kHz bandwidth and 1.5V/µs slew rate. This dual-channel amplifier operates with a supply voltage range of 11.4V to 18V, offering 0.1% accuracy and 86dB CMRR. The component is housed in a 16-pin PDIP package for through-hole mounting, with a minimum operating temperature of 0°C and a maximum of 70°C.
Texas Instruments RCV420KPG4 technical specifications.
| Accuracy | 0.1% |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Output Current per Channel | 10mA |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 3mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RCV420KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
