
TEXAS INSTRUMENTS RDK-BLDC LM3S8971, BRUSHLESS DC MC, ENET, RDK
Texas Instruments RDK-BLDC technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | CAN, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RDK-BLDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
