
Precision 5V voltage reference IC, featuring a fixed series output of 5V with a tight tolerance of 0.2%. This component operates with a minimum input voltage of 8V and a maximum of 40V, delivering up to 21mA of output current. Housed in an 8-pin PDIP package for through-hole mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments REF02AP technical specifications.
| Package/Case | PDIP |
| Current Rating | 21mA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.985V |
| Max Supply Current | 1.4mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 21mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
