
Precision voltage reference IC featuring a fixed 5V output with 0.3% tolerance. Designed for a wide supply range from 8V to 40V, this component operates efficiently with a typical supply current of 1mA and can source up to 21mA output current. Housed in a through-hole PDIP package, it offers a broad operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF02APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.4mA |
| Mount | Through Hole |
| Operating Supply Current | 1.4mA |
| Output Current | 21mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.3% |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
