
Precision 5V fixed output voltage reference IC with a wide 8V to 40V supply range. Features a 0.3% tolerance and a maximum output current of 21mA. Operates across a -40°C to 85°C temperature range. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF02AUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF02AUE4 technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 21mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Tolerance | 0.3% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02AUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
