
The REF02BPG4 is a 5V series voltage reference from Texas Instruments, packaged in a PDIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 1mA and a tolerance of 0.2%. It is available in a package quantity of 50 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF02BPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 21mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF02 |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02BPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
