
Precision 5V fixed output voltage reference IC, operating from an 8V to 40V supply range. Features a low quiescent current of 1.4mA and a maximum output current of 21mA. This component offers a tight tolerance of 0.2% and operates across a wide temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) case, it is RoHS compliant and lead-free.
Texas Instruments REF02BU technical specifications.
| Package/Case | D |
| Current Rating | 1.4A |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 21mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Voltage | 40V |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
