
The REF02 Series Voltage Reference is a 5V output voltage reference with a tolerance of 0.2%. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 21mA. The device is available in a SOP8 package and is compliant with RoHS regulations. It is also lead-free and has a maximum supply current of 1.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF02BU/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF02BU/2K5E4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Supply Current | 1.4mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF02 |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02BU/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
