
The REF1004I-1.2/2K5E4 is a 1.235V shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a D-case and is available in quantities of 2500 per reel. The REF1004I-1.2/2K5E4 is RoHS compliant and lead free. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF1004I-1.2/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | REF1004-1.2 |
| Tolerance | 0.3% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF1004I-1.2/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
