
10V fixed series voltage reference IC, PDIP package, through-hole mount. Features 0.1% tolerance, 11.4V to 40V input voltage range, and 10mA output current. Operates from -25°C to 85°C with a 1.4mA quiescent current. RoHS compliant.
Sign in to ask questions about the Texas Instruments REF102APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF102APG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 10V |
| Max Supply Current | 1.4A |
| Mount | Through Hole |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Tolerance | 0.1% |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
