
Precision 10V voltage reference IC featuring a low 2.5-ppm/°C temperature drift. This series reference operates with a 10mA output current and a maximum supply current of 1.4mA. Input voltage range spans from 11.4V to 36V, with a 10V output voltage. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments REF102AU technical specifications.
| Package/Case | D |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Voltage | 10V |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
