
Precision 10V voltage reference IC featuring a low temperature coefficient of 2.5-ppm/°C and 0.1% initial tolerance. This fixed output voltage reference operates with a minimum input voltage of 11.4V and a maximum of 36V, delivering up to 10mA of output current. The device consumes a maximum supply current of 1.4mA and is housed in an 8-SOIC package. It operates across a temperature range of -25°C to 85°C and is supplied on tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF102AU/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF102AU/2K5 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102AU/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
