
Precision 10V fixed voltage reference IC, series type, featuring a 0.05% tolerance. This component operates with a 10mA output current and a maximum input voltage of 36V, requiring a minimum input of 11.4V. Housed in an 8-pin PDIP through-hole package, it has a supply current of 1.4mA and a maximum operating temperature of 85°C. The device is RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments REF102BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF102BP technical specifications.
| Package/Case | PDIP |
| Current Rating | 10mA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Tolerance | 0.05% |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
