
The REF102CPG4 is a 10V fixed voltage reference from Texas Instruments, packaged in a PDIP-8 package and rated for operation between -25°C and 85°C. It has a maximum supply current of 1.4mA and an output current of 10mA. The device is RoHS compliant and available in a package quantity of 50. It is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments REF102CPG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 1.4A |
| Mount | Through Hole |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Tolerance | 0.025% |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102CPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
