
10V precision voltage reference IC featuring a low temperature coefficient of 2.5-ppm/°C. This series reference operates with a minimum input voltage of 11.4V and a maximum of 36V, delivering a stable 10V output. It supports a maximum output current of 10mA and has a quiescent current of 1.4mA. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF102CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF102CU technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
