
Precision 10V voltage reference, series type, offering a 0.025% initial tolerance and a low 2.5-ppm/°C temperature drift. Features a fixed 10V output voltage with a maximum output current of 10mA. Operates from a minimum input voltage of 11.4V up to 36V, with a maximum supply current of 1.4mA. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments REF102CUG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF102CUG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Tolerance | 0.025% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102CUG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
