
The REF1925AIDDCT is a 5V voltage reference from Texas Instruments with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G5. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a single function and a single output, with a voltage tolerance of 0.1% and a nominal supply voltage of 5V. It is available in a SOT-5 package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments REF1925AIDDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.52 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF1925AIDDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.