Dual-output voltage reference IC offering a stable 3-V reference and a Vref/2 output. Designed for automotive temperature grades, operating from -40°C to 125°C. Features a 5-terminal, thin SOT-23 package with dimensions of 1.6mm width and 2.9mm length. Accepts a supply voltage range of 3.02V to 5.5V, with a nominal supply of 5V.
Sign in to ask questions about the Texas Instruments REF1930AIDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF1930AIDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.02 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF1930AIDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.