
Dual-output 3.3-V voltage reference IC, offering Vref and Vref/2 outputs. This automotive-grade component operates from a 3.32-V to 5.5-V supply, with a nominal supply voltage of 5 V. Featuring a 5-terminal SOT-23 Thin package (R-PDSO-G5) with dimensions of 1.6 mm width and 2.9 mm length, it provides one function across an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF1933AIDDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.32 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF1933AIDDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.