The REF1941AIDDCR is an automotive-grade voltage reference IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a single output and a JEDEC package code of R-PDSO-G5, with dimensions of 1.6mm in width and 2.9mm in length. The REF1941AIDDCR is a member of the voltage references category within power management ICs.
Texas Instruments REF1941AIDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.116 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF1941AIDDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.