
Precision current source IC featuring 0.25% accuracy and a 5MHz bandwidth. This dual-channel device offers a maximum output current of 100µA per channel, with a maximum output voltage of 40V. Operating within a supply voltage range of 2.5V to 40V, it is housed in an 8-pin SOIC package (4.9mm L x 3.91mm W x 1.58mm H). Suitable for applications requiring stable current sourcing across a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF200AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF200AU technical specifications.
| Accuracy | 0.25% |
| Bandwidth | 5MHz |
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Outputs | 2 |
| Output Current | 100uA |
| Output Current per Channel | 100uA |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF200AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
