
The REF200AUG4 is a low-dropout linear regulator with an output voltage of 1.4V and a maximum output current of 100uA. It operates within a temperature range of -25°C to 85°C and is supplied with a maximum voltage of 40V. The device is packaged in a D-case and is lead-free. It is compliant with RoHS regulations and is available in quantities of 75 per packaging unit.
Texas Instruments REF200AUG4 technical specifications.
| Accuracy | 0.25% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Output Current | 100uA |
| Output Voltage | 1.4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF200AUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
