
The REF2025AIDDCR is a 5-terminal automotive voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V. The device is packaged in a TSSOP-5 package and is suitable for use in automotive applications. The REF2025AIDDCR is a single-function device with two outputs.
Sign in to ask questions about the Texas Instruments REF2025AIDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2025AIDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.52 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2025AIDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.