Dual-output voltage reference IC featuring 8-ppm/°C temperature drift and low power consumption. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 5V, supporting a range from 2.52V to 5.5V. This 5-terminal component, housed in a thin SOT-23 package (R-PDSO-G5), provides one primary voltage reference and a secondary Vref/2 output.
Sign in to ask questions about the Texas Instruments REF2025AIDDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2025AIDDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.52 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2025AIDDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.