
Dual-output voltage reference IC, operating from a 3.02-V to 5.5-V supply, provides a stable 3-V reference voltage with a maximum tolerance of 0.5%. This low-drift, low-power component features two outputs, one at Vref and the other at Vref/2. Packaged in a 5-terminal SOT-23 Thin (R-PDSO-G5) with dimensions of 2.9 mm length and 1.6 mm width, it is rated for an automotive temperature grade from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF2030AIDDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2030AIDDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.02 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2030AIDDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.