
Automotive-grade dual-output voltage reference IC, providing a stable 3.3V output with a maximum voltage tolerance of 0.05%. Features low drift and low power consumption, operating from a 3.32V to 5.5V supply. Housed in a compact 5-terminal SOT-23 Thin package with dimensions of 1.6mm width and 2.9mm length. Suitable for operation across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF2033AIDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2033AIDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.32 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2033AIDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.