
Dual-output voltage reference IC offering a 3.3V reference and a Vref/2 output. Features low drift and low power consumption, operating from a 3.32V to 5.5V supply. This automotive-grade component boasts a maximum voltage tolerance of 0.05% and operates across a wide temperature range of -40°C to 125°C. Packaged in a 5-terminal SOT-23 Thin (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length.
Sign in to ask questions about the Texas Instruments REF2033AIDDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2033AIDDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.32 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2033AIDDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.