The REF2041AIDDCR is a 5-terminal voltage reference from Texas Instruments. It features a nominal supply voltage of 5V and operates over a temperature range of -40°C to 125°C. The device is packaged in a TSSOP-5 package and is suitable for automotive applications. The REF2041AIDDCR is a single-function device with 2 outputs.
Texas Instruments REF2041AIDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.116 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2041AIDDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.