
The REF2920AIDBZR is a series voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.048V with a tolerance of 2%. The device is RoHS compliant and has a maximum supply current of 50uA. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Texas Instruments REF2920AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.049V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 2.048V |
| Max Supply Current | 50uA |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2920AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
