
The REF2920AIDBZTG4 is a series voltage reference from Texas Instruments, packaged in a SOT-23-3 lead-free package. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.048V with a tolerance of 2%. The device has a maximum output current of 25mA and a quiescent current of 42uA. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments REF2920AIDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2920AIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.049V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 2.048V |
| Max Supply Current | 50uA |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2920AIDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
