
2.5V series voltage reference IC in a 3-pin SOT-23 package. Features a low quiescent current of 42µA and a maximum supply current of 50µA. Offers a stable 2.5V output voltage with a tolerance of 2% and a temperature coefficient of 100 ppm/°C. Operates across a wide temperature range from -40°C to 125°C, with a maximum input voltage of 5.5V and a minimum input voltage of 2.55V. Supports an output current of up to 25mA.
Texas Instruments REF2925AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 50uA |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2925AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
