
The REF2930AIDBZR is a 3V voltage reference from Texas Instruments with a 2% tolerance and 50uA quiescent current. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-3 package. This device is RoHS compliant and has a maximum input voltage of 5.5V and maximum output current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF2930AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2930AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2930AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
