
3.3V series voltage reference IC, featuring a 3-pin SOT-23 package. This component offers a stable 3.3V output with a low supply current of 50µA and a maximum output current of 25mA. Operating across a wide temperature range of -40°C to 125°C, it boasts a temperature coefficient of 100 ppm/°C. The device supports input voltages from 3.301V to 5.5V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF2933AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF2933AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.301V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2933AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
