The REF2940AIDBZT is a 3-terminal voltage reference from Texas Instruments, operating at a maximum temperature of 125°C. It has a single function and a pin count of 3, with a terminal position of dual. The device is packaged in a SOT package, with dimensions of 1.3mm width and 2.92mm length. It is designed for automotive applications, with a supply voltage range of 4.146V to 5.5V and a maximum voltage tolerance of 2%.
Texas Instruments REF2940AIDBZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.146 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2940AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.