
1.25V series voltage reference IC, featuring a low quiescent current of 50µA and a maximum output current of 25mA. This component offers a high precision with a tolerance of 0.2% and a temperature coefficient of 50 ppm/°C. Operating within a supply voltage range of 1.8V to 5.5V, it functions across an industrial temperature range of -40°C to 125°C. Packaged in a compact 3-pin SOT-23, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3012AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3012AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
