
1.25V fixed output voltage reference IC, featuring a low 50µA maximum supply current and 25mA output current capability. This bandgap reference offers a tight 0.2% initial tolerance and a low temperature coefficient of 50 ppm/°C. Operating from 1.8V to 5.5V input, it is housed in a compact 3-pin SOT-23 package, measuring 2.92mm in length, 1.3mm in width, and 1mm in height. Suitable for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments REF3012AIDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3012AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3012AIDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
