
1.25V series voltage reference IC, featuring a low quiescent current of 50µA and a maximum output current of 25mA. This fixed voltage reference offers a tolerance of 0.2% and a temperature coefficient of 50 ppm/°C. Operating within an input voltage range of 1.8V to 5.5V, it is housed in a compact 3-pin SOT-23 surface-mount package. Suitable for applications from -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3012AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.248V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3012AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
