
1.25V fixed output voltage series voltage reference IC, featuring 0.2% tolerance and a maximum output current of 25mA. This integrated circuit operates with a supply voltage range of 1.8V to 5.5V, drawing a quiescent current of 42µA. Packaged in a SOT-23-3 SMD/SMT termination, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments REF3012AIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
